SWC-116-P-EVEN-1950-2-K-A
vs
SWC-116-P-EVEN-1950-S-K-A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Connection Type |
FC/UPC CONNECTOR
|
FC/UPC CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Insertion Loss-Max |
3.8 dB
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Nom |
1950 nm
|
1950 nm
|
Port Configuration |
1X16
|
1X16
|
Return Loss-Min |
55 dB
|
|
Split/Coupling Ratio |
50/50
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SWC-116-P-EVEN-1950-2-K-A with alternatives
Compare SWC-116-P-EVEN-1950-S-K-A with alternatives