SWC-12-A-10/90-1950-1-L-8
vs
SWC-12-A-10/90-1950-1-R-8
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
60 mm
|
|
Body Length or Diameter |
3 mm
|
|
Connection Type |
LC/SPC CONNECTOR
|
LC/SPC CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Insertion Loss-Max |
4 dB
|
4 dB
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
1950 nm
|
1950 nm
|
Port Configuration |
1X2
|
1X2
|
Return Loss-Min |
55 dB
|
55 dB
|
Split/Coupling Ratio |
10/90
|
10/90
|
Base Number Matches |
2
|
2
|
|
|
|
Compare SWC-12-A-10/90-1950-1-L-8 with alternatives
Compare SWC-12-A-10/90-1950-1-R-8 with alternatives