SWC-12-P-EVEN-460-S-L-0
vs
SWC-12-P-EVEN-460-1-R-0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Insertion Loss-Max |
3.8 dB
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Nom |
460 nm
|
460 nm
|
Port Configuration |
1X2
|
1X2
|
Return Loss-Min |
55 dB
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SWC-12-P-EVEN-460-S-L-0 with alternatives
Compare SWC-12-P-EVEN-460-1-R-0 with alternatives