SWC-14-A-40/60-1950-2-K-C
vs
SWC-14-A-4060-L-S-B-7
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Connection Type |
ST CONNECTOR
|
LC/UPC CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Insertion Loss-Max |
4 dB
|
4.8 dB
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Nom |
1950 nm
|
1625 nm
|
Port Configuration |
1X4
|
1X4
|
Return Loss-Min |
55 dB
|
|
Split/Coupling Ratio |
40/60
|
40/60
|
Base Number Matches |
2
|
1
|
Fiber Type |
|
SMF-28E
|
Operating Wavelength-Max |
|
1639 nm
|
Operating Wavelength-Min |
|
1611 nm
|
|
|
|
Compare SWC-14-A-40/60-1950-2-K-C with alternatives
Compare SWC-14-A-4060-L-S-B-7 with alternatives