SWC-14-A-4060-L-S-K-1
vs
SWC-14-A-4060-L-1-L-1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Connection Type |
FC/PC CONNECTOR
|
FC/PC CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Fiber Type |
SMF-28E
|
SMF-28
|
Insertion Loss-Max |
4.8 dB
|
4.8 dB
|
Operating Wavelength-Max |
1639 nm
|
1665 nm
|
Operating Wavelength-Min |
1611 nm
|
1585 nm
|
Operating Wavelength-Nom |
1625 nm
|
1625 nm
|
Port Configuration |
1X4
|
1X4
|
Split/Coupling Ratio |
40/60
|
40/60
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SWC-14-A-4060-L-S-K-1 with alternatives
Compare SWC-14-A-4060-L-1-L-1 with alternatives