SWC-14-A-4060-L-S-K-5
vs
SWC-14-A-40/60-1950-2-L-A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Connection Type |
FC/SPC CONNECTOR
|
FC/UPC CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Fiber Type |
SMF-28E
|
|
Insertion Loss-Max |
4.8 dB
|
4 dB
|
Operating Wavelength-Max |
1639 nm
|
|
Operating Wavelength-Min |
1611 nm
|
|
Operating Wavelength-Nom |
1625 nm
|
1950 nm
|
Port Configuration |
1X4
|
1X4
|
Split/Coupling Ratio |
40/60
|
40/60
|
Base Number Matches |
1
|
2
|
Body Height |
|
60 mm
|
Body Length or Diameter |
|
3 mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Return Loss-Min |
|
55 dB
|
|
|
|
Compare SWC-14-A-4060-L-S-K-5 with alternatives
Compare SWC-14-A-40/60-1950-2-L-A with alternatives