SWC-22-A-2080-1950-1-L-1
vs
SWC-22-A-2080-1950-1-K-1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
60 mm
|
|
Body Length or Diameter |
3 mm
|
|
Connection Type |
FC/PC CONNECTOR
|
FC/PC CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Insertion Loss-Max |
4 dB
|
4 dB
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
1950 nm
|
1950 nm
|
Port Configuration |
2X2
|
2X2
|
Return Loss-Min |
55 dB
|
55 dB
|
Split/Coupling Ratio |
20/80
|
20/80
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SWC-22-A-2080-1950-1-L-1 with alternatives
Compare SWC-22-A-2080-1950-1-K-1 with alternatives