SWC-22-A-EVEN-L-1-B-8
vs
SWC-22-A-EVEN-L-1-R-8
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Connection Type |
LC/SPC CONNECTOR
|
LC/SPC CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Fiber Type |
SMF-28
|
SMF-28
|
Operating Wavelength-Max |
1665 nm
|
1665 nm
|
Operating Wavelength-Min |
1585 nm
|
1585 nm
|
Operating Wavelength-Nom |
1625 nm
|
1625 nm
|
Port Configuration |
2X2
|
2X2
|
Return Loss-Min |
65 dB
|
65 dB
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SWC-22-A-EVEN-L-1-B-8 with alternatives
Compare SWC-22-A-EVEN-L-1-R-8 with alternatives