SWC-22-P-0199-1950-2-K-C vs SWC-22-P-1/99-1950-2-K-C feature comparison

SWC-22-P-0199-1950-2-K-C Laser Components USA Inc

Buy Now Datasheet

SWC-22-P-1/99-1950-2-K-C Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type ST CONNECTOR ST CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Operating Wavelength-Nom 1950 nm 1950 nm
Port Configuration 2X2 2X2
Split/Coupling Ratio 1/99 1/99
Base Number Matches 1 1
Insertion Loss-Max 3.8 dB
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Return Loss-Min 55 dB

Compare SWC-22-P-0199-1950-2-K-C with alternatives

Compare SWC-22-P-1/99-1950-2-K-C with alternatives