SWC-22-P-1090-B-2-L-3
vs
SWC-22-P-1090-B-S-K-3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Connection Type |
SC/PC CONNECTOR
|
SC/PC CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Fiber Type |
SMF-28E
|
SMF-28E
|
Insertion Loss-Max |
3.5 dB
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Nom |
850 nm
|
850 nm
|
Port Configuration |
2X2
|
2X2
|
Return Loss-Min |
55 dB
|
|
Split/Coupling Ratio |
10/90
|
10/90
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SWC-22-P-1090-B-2-L-3 with alternatives
Compare SWC-22-P-1090-B-S-K-3 with alternatives