SWC-22-P-1090-I-1-R-4
vs
SWC-22-A-EVEN-L-2-L-8
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Connection Type |
SC/APC CONNECTOR
|
LC/SPC CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Fiber Type |
SMF-28E
|
SMF-28
|
Insertion Loss-Max |
3.5 dB
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Nom |
780 nm
|
1625 nm
|
Port Configuration |
2X2
|
2X2
|
Return Loss-Min |
55 dB
|
65 dB
|
Split/Coupling Ratio |
10/90
|
|
Base Number Matches |
1
|
1
|
Operating Wavelength-Max |
|
1665 nm
|
Operating Wavelength-Min |
|
1585 nm
|
|
|
|
Compare SWC-22-P-1090-I-1-R-4 with alternatives
Compare SWC-22-A-EVEN-L-2-L-8 with alternatives