SWC-22-P-1090-I-2-L-4 vs SWC-22-P-1090-I-2-K-4 feature comparison

SWC-22-P-1090-I-2-L-4 Laser Components USA Inc

Buy Now Datasheet

SWC-22-P-1090-I-2-K-4 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type SC/APC CONNECTOR SC/APC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Fiber Type SMF-28E SMF-28E
Insertion Loss-Max 3.5 dB 3.5 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Nom 780 nm 780 nm
Port Configuration 2X2 2X2
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 10/90 10/90
Base Number Matches 1 1

Compare SWC-22-P-1090-I-2-L-4 with alternatives

Compare SWC-22-P-1090-I-2-K-4 with alternatives