SWT6-M3BTR
vs
PTS645VH15SMLFS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
STEM
|
|
Body Breadth |
6 mm
|
7.1 mm
|
Body Height |
3.5 mm
|
6.5 mm
|
Body Length or Diameter |
6 mm
|
7.5 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
1000000 Cycle(s)
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.55 N
|
1.96 N
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Packing Method |
TAPE AND REEL
|
BULK
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
250VAC V
|
Insulation Resistance |
|
100000000000 Ω
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare SWT6-M3BTR with alternatives
Compare PTS645VH15SMLFS with alternatives