SWT7-G1GTR
vs
1BT008-32400
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
HON HAI PRECISION INDUSTRY CO LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Color |
GREEN
|
|
Actuator Type |
STEM
|
PUSHBUTTON
|
Body Breadth |
6.2 mm
|
3.55 mm
|
Body Height |
2 mm
|
3.55 mm
|
Body Length or Diameter |
6.3 mm
|
7.3 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.5 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.57 N
|
3.24 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Actuator Travel |
|
0.25 mm
|
Additional Feature |
|
ROHS COMPLIANT
|
Center Contact Plating |
|
SILVER
|
Contact Function |
|
ON-OFF
|
Dielectric Withstand Volts |
|
250VAC V
|
Electrical Life |
|
50000 Cycle(s)
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
THERMOPLASTIC
|
|
|
|
Compare SWT7-G1GTR with alternatives
Compare 1BT008-32400 with alternatives