SX1236IMLTRT
vs
SI4464-BXX-FM
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
SEMTECH CORP
|
SILICON LABORATORIES INC
|
Package Description |
6 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
SEMTECH
|
|
JESD-30 Code |
S-XQCC-N28
|
|
JESD-609 Code |
e3
|
|
Length |
6 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
MANCHESTER ENCODER/DECODER
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
|
Width |
6 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SX1236IMLTRT with alternatives
Compare SI4464-BXX-FM with alternatives