SXT11410FD38-27.000M vs SXT11410FD17-27.000M feature comparison

SXT11410FD38-27.000M Suntsu Electronics Inc

Buy Now Datasheet

SXT11410FD17-27.000M Suntsu Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUNTSU ELECTRONICS INC SUNTSU ELECTRONICS INC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AT-CUT; MIL-STD-202; MIL-STD-883 AT-CUT; MIL-STD-202; MIL-STD-883
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 10 ppm 10 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -10 °C
Physical Dimension 1.6mm x 1.2mm x 0.45mm 1.6mm x 1.2mm x 0.45mm
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SXT11410FD38-27.000M with alternatives

Compare SXT11410FD17-27.000M with alternatives