SXT32410EC07-40.000M vs SXT32410EC48-40.000M feature comparison

SXT32410EC07-40.000M Suntsu Electronics Inc

Buy Now Datasheet

SXT32410EC48-40.000M Suntsu Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUNTSU ELECTRONICS INC SUNTSU ELECTRONICS INC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AT-CUT; MIL-STD-202; MIL-STD-883 AT-CUT; MIL-STD-202; MIL-STD-883
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.0025% 0.0025%
Frequency Tolerance 15 ppm 15 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Physical Dimension 3.2mm X 2.5mm X 0.8mm 3.2mm X 2.5mm X 0.8mm
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SXT32410EC07-40.000M with alternatives

Compare SXT32410EC48-40.000M with alternatives