SXT32422AA17-16.000M
vs
SXT32422AA38-16.000MT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SUNTSU ELECTRONICS INC
|
SUNTSU ELECTRONICS INC
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
AT-CUT; MIL-STD-202; MIL-STD-883
|
AT-CUT; MIL-STD-202; MIL-STD-883
|
Aging |
2 PPM/FIRST YEAR
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
Load Capacitance |
22 pF
|
22 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
16 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-30 °C
|
Physical Dimension |
3.2mm X 2.5mm X 0.8mm
|
3.2mm X 2.5mm X 0.8mm
|
Series Resistance |
70 Ω
|
70 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SXT32422AA17-16.000M with alternatives
Compare SXT32422AA38-16.000MT with alternatives