SXTA42
vs
MPSW42G
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
ON SEMICONDUCTOR
|
Package Description |
SMALL OUTLINE, R-PSSO-F3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
300 V
|
300 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JESD-30 Code |
R-PSSO-F3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
1 W
|
2.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN SILVER COPPER
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
50 MHz
|
VCEsat-Max |
0.5 V
|
0.5 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-92 (TO-226) 1 WATT
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
29-10
|
HTS Code |
|
8541.29.00.75
|
Samacsys Manufacturer |
|
onsemi
|
Collector-Base Capacitance-Max |
|
3 pF
|
JEDEC-95 Code |
|
TO-92
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation Ambient-Max |
|
1 W
|
|
|
|
Compare SXTA42 with alternatives
Compare MPSW42G with alternatives