SXTHM210DB164-32.000M
vs
SXTHM210DB274-32.000M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SUNTSU ELECTRONICS INC
|
SUNTSU ELECTRONICS INC
|
Package Description |
HC-49/US, SMD, 2 PIN
|
HC-49/US, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
AT-CUT; MIL-STD-202; MIL-STD-883
|
AT-CUT; MIL-STD-202; MIL-STD-883
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
32 MHz
|
32 MHz
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-20 °C
|
Physical Dimension |
11.7mm x 5.0mm x 4.5mm
|
11.7mm x 5.0mm x 4.5mm
|
Series Resistance |
30 Ω
|
30 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SXTHM210DB164-32.000M with alternatives
Compare SXTHM210DB274-32.000M with alternatives