SXTHM210DB174-32.000M vs SXTHM210DB274-32.000M feature comparison

SXTHM210DB174-32.000M Suntsu Electronics Inc

Buy Now Datasheet

SXTHM210DB274-32.000M Suntsu Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUNTSU ELECTRONICS INC SUNTSU ELECTRONICS INC
Package Description HC-49/US, SMD, 2 PIN HC-49/US, SMD, 2 PIN
Reach Compliance Code compliant compliant
Additional Feature AT-CUT; MIL-STD-202; MIL-STD-883 AT-CUT; MIL-STD-202; MIL-STD-883
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 32 MHz 32 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Physical Dimension 11.7mm x 5.0mm x 4.5mm 11.7mm x 5.0mm x 4.5mm
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SXTHM210DB174-32.000M with alternatives

Compare SXTHM210DB274-32.000M with alternatives