SY100EL05ZGTR vs SY100EL05ZC feature comparison

SY100EL05ZGTR Micrel Inc

Buy Now Datasheet

SY100EL05ZC Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.93 mm
Logic IC Type AND/NAND GATE AND/NAND GATE
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.39 ns 0.42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.94 mm
Base Number Matches 1 2
Output Characteristics OPEN-EMITTER
Package Equivalence Code SOP8,.25
Power Supply Current-Max (ICC) 25 mA
Prop. Delay@Nom-Sup 0.42 ns
Schmitt Trigger NO

Compare SY100EL05ZGTR with alternatives

Compare SY100EL05ZC with alternatives