SY100EL12VZC vs SY100EL12ZI feature comparison

SY100EL12VZC Microchip Technology Inc

Buy Now Datasheet

SY100EL12ZI Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.93 mm 4.93 mm
Logic IC Type OR/NOR GATE OR/NOR GATE
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 0.45 ns 0.45 ns
Qualification Status Not Qualified
Seated Height-Max 1.73 mm 1.73 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.94 mm 3.94 mm
Base Number Matches 2 2
Supply Voltage-Max (Vsup) -5.5 V
Supply Voltage-Min (Vsup) -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V

Compare SY100EL12VZC with alternatives

Compare SY100EL12ZI with alternatives