SY100EL12ZC
vs
SY100EL12ZC
feature comparison
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOIC-8
|
0.150 INCH, SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
100EL
|
100EL
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.93 mm
|
4.93 mm
|
Logic IC Type |
OR/NOR GATE
|
OR/NOR GATE
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
0.45 ns
|
0.45 ns
|
Seated Height-Max |
1.73 mm
|
1.73 mm
|
Supply Voltage-Max (Vsup) |
-5.5 V
|
|
Supply Voltage-Min (Vsup) |
-4.2 V
|
|
Supply Voltage-Nom (Vsup) |
-4.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.94 mm
|
3.94 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
OPEN-EMITTER
|
Package Equivalence Code |
|
SOP8,.25
|
Peak Reflow Temperature (Cel) |
|
240
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare SY100EL12ZC with alternatives
Compare SY100EL12ZC with alternatives