SY100EL14VZG
vs
PI49FCT32802QE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICREL INC
|
PERICOM SEMICONDUCTOR CORP
|
Package Description |
0.300 INCH, LEAD FREE, SOIC-20
|
SSOP, SSOP16,.25
|
Reach Compliance Code |
compliant
|
compliant
|
Family |
100EL
|
FCT
|
Input Conditioning |
DIFFERENTIAL MUX
|
STANDARD
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Length |
12.83 mm
|
4.9 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
20
|
16
|
Number of True Outputs |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP20,.4
|
SSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
0.88 ns
|
2.5 ns
|
Propagation Delay (tpd) |
0.83 ns
|
2.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.05 ns
|
0.2 ns
|
Seated Height-Max |
2.65 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7.52 mm
|
3.9116 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Max I(ol) |
|
0.012 A
|
Supply Voltage-Max (Vsup) |
|
3.63 V
|
Supply Voltage-Min (Vsup) |
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
|
|
|
Compare PI49FCT32802QE with alternatives