SY100EL29VZG-TR vs MC100LVEL29DWG feature comparison

SY100EL29VZG-TR Microchip Technology Inc

Buy Now Datasheet

MC100LVEL29DWG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Package Description 0.300 INCH, LEAD FREE, SOIC-20 LEAD FREE, SOP-20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 45 Weeks
Samacsys Manufacturer Microchip
Family 100EL 100LVEL
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 12.83 mm 12.8 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 2 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Propagation Delay (tpd) 0.7 ns 0.7 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.52 mm 7.5 mm
fmax-Min 1100 MHz 1100 MHz
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V
Output Characteristics OPEN-EMITTER
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 3.8 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Time@Peak Reflow Temperature-Max (s) 40

Compare SY100EL29VZG-TR with alternatives