SY100S364FC
vs
SY100S364FC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFF, QFL24,.4SQ
|
QFF, QFL24,.4SQ
|
Pin Count |
24
|
24
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
100S
|
100S
|
JESD-30 Code |
S-GQFP-F24
|
S-GQFP-F24
|
JESD-609 Code |
e0
|
e0
|
Length |
9.78 mm
|
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
1
|
1
|
Number of Inputs |
16
|
16
|
Number of Outputs |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QFF
|
QFF
|
Package Equivalence Code |
QFL24,.4SQ
|
QFL24,.4SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
240
|
|
Power Supply Current-Max (ICC) |
63 mA
|
63 mA
|
Prop. Delay@Nom-Sup |
1.4 ns
|
1.4 ns
|
Propagation Delay (tpd) |
1.4 ns
|
1.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.29 mm
|
|
Supply Voltage-Max (Vsup) |
-5.5 V
|
|
Supply Voltage-Min (Vsup) |
-4.2 V
|
|
Supply Voltage-Nom (Vsup) |
-4.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
9.78 mm
|
|
Base Number Matches |
2
|
3
|
Output Characteristics |
|
OPEN-EMITTER
|
|
|
|
Compare SY100S364FC with alternatives
Compare SY100S364FC with alternatives