SY10E404JCTR vs SY10E404JZ feature comparison

SY10E404JCTR Microchip Technology Inc

Buy Now Datasheet

SY10E404JZ Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Package Description PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Logic IC Type AND/NAND GATE AND/NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Power Supply Current-Max (ICC) 127 mA 127 mA
Prop. Delay@Nom-Sup 0.73 ns 0.725 ns
Propagation Delay (tpd) 0.725 ns 0.725 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 2
Part Package Code QLCC
Pin Count 28
Length 11.48 mm
Moisture Sensitivity Level 1
Seated Height-Max 4.57 mm
Width 11.48 mm

Compare SY10E404JCTR with alternatives

Compare SY10E404JZ with alternatives