SY10E404JZTR vs SY10E404JZ feature comparison

SY10E404JZTR Microchip Technology Inc

Buy Now Datasheet

SY10E404JZ Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code QLCC QLCC
Package Description QCCJ, QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e3
Length 11.48 mm 11.48 mm
Logic IC Type AND/NAND GATE AND/NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Propagation Delay (tpd) 0.725 ns 0.725 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.48 mm 11.48 mm
Base Number Matches 2 2
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 127 mA
Prop. Delay@Nom-Sup 0.725 ns
Schmitt Trigger NO

Compare SY10E404JZTR with alternatives

Compare SY10E404JZ with alternatives