SY10E452JC
vs
SY100E452JI
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
LCC-28
|
PLASTIC, LCC-28
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
WITH DIFFERENTIAL CLOCK
|
|
Family |
10E
|
100E
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
Length |
11.48 mm
|
11.48 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
5
|
5
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Propagation Delay (tpd) |
0.8 ns
|
0.85 ns
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
11.48 mm
|
11.48 mm
|
fmax-Min |
1100 MHz
|
1100 MHz
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
QLCC
|
Pin Count |
|
28
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
240
|
Qualification Status |
|
COMMERCIAL
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare SY10E452JC with alternatives