SY10ELT22ZITR vs SY100ELT22ZC feature comparison

SY10ELT22ZITR Micrel Inc

Buy Now Datasheet

SY100ELT22ZC Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOIC
Package Description 0.150 INCH, SOIC-8 0.150 INCH, SOIC-8
Pin Count 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 0.6 ns 0.6 ns
Interface IC Type TTL/CMOS TO PECL TRANSLATOR TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.93 mm
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Latch or Register NONE NONE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.75 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.95 mm
Base Number Matches 1 3
Output Characteristics OPEN-EMITTER
Technology ECL

Compare SY10ELT22ZITR with alternatives

Compare SY100ELT22ZC with alternatives