SY10EP53VKC
vs
SY10E452JY
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICREL INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
MSOP
|
QLCC
|
Package Description |
TSSOP, TSSOP10,.19,20
|
LCC-28
|
Pin Count |
10
|
28
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
|
WITH DIFFERENTIAL CLOCK
|
Family |
10E
|
10E
|
JESD-30 Code |
S-PDSO-G10
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
|
Length |
3 mm
|
11.48 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
3000000000 Hz
|
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
1
|
5
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
28
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
QCCJ
|
Package Equivalence Code |
TSSOP10,.19,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Power Supply Current-Max (ICC) |
47 mA
|
|
Prop. Delay@Nom-Sup |
0.4 ns
|
|
Propagation Delay (tpd) |
0.35 ns
|
0.8 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3 mm
|
11.48 mm
|
Base Number Matches |
2
|
2
|
fmax-Min |
|
1100 MHz
|
|
|
|
Compare SY10EP53VKC with alternatives
Compare SY10E452JY with alternatives