SY10EP53ZITR vs SY10EP53VKI feature comparison

SY10EP53ZITR Microchip Technology Inc

Buy Now Datasheet

SY10EP53VKI Micrel Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code MSOP MSOP
Package Description TSSOP, TSSOP, TSSOP10,.19,20
Pin Count 10 10
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE OPERATING RANGE: VCC=0V, VEE=-3V TO -5.5V NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E 10E
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e0 e0
Length 3 mm 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 240 240
Propagation Delay (tpd) 0.35 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 3 mm
Base Number Matches 2 2
Max Frequency@Nom-Sup 3000000000 Hz
Package Equivalence Code TSSOP10,.19,20
Power Supply Current-Max (ICC) 47 mA
Prop. Delay@Nom-Sup 0.4 ns

Compare SY10EP53ZITR with alternatives

Compare SY10EP53VKI with alternatives