SY10H646LJCTR vs SY100H646LJCTR feature comparison

SY10H646LJCTR Microchip Technology Inc

Buy Now Datasheet

SY100H646LJCTR Synergy Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SYNERGY SEMICONDUCTOR CORP
Package Description LCC-28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family 10H 100H
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.48 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 28
Number of True Outputs 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Propagation Delay (tpd) 3.3 ns 3.8 ns
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 3.6 V 3.8 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.48 mm
fmax-Min 160 MHz 160 MHz
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.024 A
Package Equivalence Code LDCC28,.5SQ
Prop. Delay@Nom-Sup 3 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare SY10H646LJCTR with alternatives