SY55852UKGTR vs MC10EL52DR2 feature comparison

SY55852UKGTR Microchip Technology Inc

Buy Now Datasheet

MC10EL52DR2 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MOTOROLA INC
Part Package Code MSOP SOIC
Package Description TSSOP, SOP, SOP8,.25
Pin Count 10 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 55852 10EL
JESD-30 Code S-PDSO-G10 R-PDSO-G8
JESD-609 Code e4 e0
Length 3 mm 4.9 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.4 ns 0.515 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 2.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 3.9 mm
fmax-Min 2500 MHz 1800 MHz
Base Number Matches 2 1
Additional Feature WITH DIFFERENTIAL CLOCK
Max Frequency@Nom-Sup 2200000000 Hz
Output Characteristics OPEN-EMITTER
Package Equivalence Code SOP8,.25
Power Supply Current-Max (ICC) 25 mA
Prop. Delay@Nom-Sup 0.51 ns
Technology ECL

Compare SY55852UKGTR with alternatives

Compare MC10EL52DR2 with alternatives