SY55852UKGTR vs MC10EL51DR2G feature comparison

SY55852UKGTR Micrel Inc

Buy Now Datasheet

MC10EL51DR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC ONSEMI
Part Package Code MSOP SOIC
Package Description TSSOP, LEAD FREE, SOIC-8
Pin Count 10 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 55852 10EL
JESD-30 Code S-PDSO-G10 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 4.9 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.4 ns 0.565 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.7 V 5.7 V
Supply Voltage-Min (Vsup) 2.3 V 4.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 3.9 mm
fmax-Min 2500 MHz 2200 MHz
Base Number Matches 2 1
Manufacturer Package Code 751-07
Factory Lead Time 4 Weeks
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Max Frequency@Nom-Sup 2200000000 Hz
Output Characteristics OPEN-EMITTER
Package Equivalence Code SOP8,.25
Power Supply Current-Max (ICC) 29 mA
Prop. Delay@Nom-Sup 0.62 ns
Supply Voltage-Nom (Vsup) 5 V
Technology ECL

Compare SY55852UKGTR with alternatives

Compare MC10EL51DR2G with alternatives