SY55852UKITR
vs
SY100EL51ZCTR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Part Package Code |
MSOP
|
SOIC
|
Package Description |
MSOP-10
|
SOP, SOP8,.25
|
Pin Count |
10
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
55852
|
100EL
|
JESD-30 Code |
S-PDSO-G10
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
4.93 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
2500000 Hz
|
2200000000 Hz
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
SOP8,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Power Supply Current-Max (ICC) |
36 mA
|
36 mA
|
Prop. Delay@Nom-Sup |
0.4 ns
|
0.62 ns
|
Propagation Delay (tpd) |
0.4 ns
|
0.565 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.73 mm
|
Supply Voltage-Max (Vsup) |
5.7 V
|
|
Supply Voltage-Min (Vsup) |
2.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3 mm
|
3.94 mm
|
fmax-Min |
2500 MHz
|
2200 MHz
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH DIFFERENTIAL CLOCK
|
Output Characteristics |
|
OPEN-EMITTER
|
|
|
|
Compare SY55852UKITR with alternatives
Compare SY100EL51ZCTR with alternatives