SY55852UKITR vs MC10EP52DT feature comparison

SY55852UKITR Microchip Technology Inc

Buy Now Datasheet

MC10EP52DT onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC ONSEMI
Part Package Code MSOP SOIC
Package Description MSOP-10 PLASTIC, TSSOP-8
Pin Count 10 8
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 55852 10E
JESD-30 Code S-PDSO-G10 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 2500000 Hz 4000000000 Hz
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR RAIL
Peak Reflow Temperature (Cel) 240 235
Power Supply Current-Max (ICC) 36 mA 47 mA
Prop. Delay@Nom-Sup 0.4 ns 0.41 ns
Propagation Delay (tpd) 0.4 ns 0.38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.7 V 5.5 V
Supply Voltage-Min (Vsup) 2.3 V 3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn90Pb10)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 3 mm
fmax-Min 2500 MHz
Base Number Matches 1 4
Pbfree Code No
Factory Lead Time 4 Weeks
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Supply Voltage-Nom (Vsup) 3.3 V

Compare SY55852UKITR with alternatives

Compare MC10EP52DT with alternatives