SY89831UMI-TR
vs
PI6C5946002ZHIEX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
PERICOM SEMICONDUCTOR CORP
Package Description
,
GREEN, MO-220, TQFN-16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
89831
6C
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-PQCC-N16
S-XQCC-N16
Length
3 mm
3 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
4
Number of Terminals
16
16
Number of True Outputs
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Power Supply Current-Max (ICC)
70 mA
Prop. Delay@Nom-Sup
0.45 ns
Propagation Delay (tpd)
0.45 ns
0.4 ns
Same Edge Skew-Max (tskwd)
0.02 ns
0.02 ns
Seated Height-Max
0.95 mm
0.8 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
3 mm
3 mm
fmax-Min
2000 MHz
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
Additional Feature
ALSO OPERATES AT 3 TO 3.6 V SUPPLY
Temperature Grade
INDUSTRIAL
Compare SY89831UMI-TR with alternatives