SZR-MY4-1-DC24V
vs
SZR-MY4-X1-DC24V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Samacsys Manufacturer |
Honeywell
|
Honeywell
|
Coil Current(DC)-Max |
0.037 A
|
0.037 A
|
Coil Operate Voltage(DC) |
19.2 V
|
19.2 V
|
Coil Power |
900 mW
|
900 mW
|
Coil Release Voltage(DC) |
2.4 V
|
2.4 V
|
Coil Resistance |
650 Ω
|
650 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
3 A
|
3 A
|
Contact (DC) Max Rating R Load |
3A@125VDC
|
3A@125VDC
|
Contact Voltage(DC)-Max |
125 V
|
125 V
|
Contact/Output Supply Type |
DC
|
DC
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
20 ms
|
20 ms
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Reference Standard |
CE; UL
|
CE; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
4PDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
20 ms
|
20 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH LED INDICATOR/DIODE
|
|
|
|
Compare SZR-MY4-1-DC24V with alternatives
Compare SZR-MY4-X1-DC24V with alternatives