T-50101
vs
0553-0023-IC
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RHOMBUS INDUSTRIES INC
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
LAN
|
GENERAL PURPOSE
|
ET Product-Min |
16 V-us
|
16 V-us
|
Height |
6.35 mm
|
6.35 mm
|
Isolation Voltage |
1000 V
|
2000 V
|
Length |
8.89 mm
|
12.7 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
1
|
1
|
Packing Method |
TUBE
|
|
Primary Inductance |
2000 µH
|
2000 µH
|
Pulse Rise Time-Max |
8.2 ns
|
8.2 ns
|
Surface Mount |
NO
|
NO
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1:1
|
1:1:1
|
Width |
12.7 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
|
|
|