T1013DH
vs
T1012DH
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TAG SEMICONDUCTORS LTD
|
Part Package Code |
SFM
|
|
Package Description |
TO-220, 3 PIN
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
500 V/us
|
DC Gate Trigger Current-Max |
50 mA
|
50 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2.5 V
|
Holding Current-Max |
150 mA
|
100 mA
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
2 mA
|
2 mA
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
10 A
|
10 A
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
TRIAC
|
Base Number Matches |
2
|
2
|
On-State Voltage-Max |
|
1.7 V
|
|
|
|
Compare T1013DH with alternatives