If you like Findchips… You will love Findchips PRO. Try it Now.
T110B226J015AS KEMET CorporationBuy Now Datasheet |
CSR13D226JM KEMET CorporationBuy Now Datasheet |
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | not_compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.20 | 8532.21.00.20 |
Factory Lead Time | 15 Weeks | |
Capacitance | 22 µF | 22 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
JESD-609 Code | e0 | e0 |
Leakage Current | 0.002 mA | 0.002 mA |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | TUBULAR PACKAGE | TUBULAR PACKAGE |
Package Style | Axial | |
Packing Method | BULK | AMMO PACK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 15 V | 15 V |
Surface Mount | NO | NO |
Tan Delta | 0.06 | 0.06 |
Terminal Finish | Tin/Lead (Sn60Pb40) | TIN LEAD |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 11 | 1 |
Additional Feature | STANDARD: MIL-PRF-39003 | |
Manufacturer Series | T212 | |
Reference Standard | MIL-PRF-39003 | |