If you like Findchips… You will love Findchips PRO. Try it Now.
T1137NL Pulse Electronics CorporationBuy Now Datasheet |
T1137NLT Pulse Electronics CorporationBuy Now Datasheet |
|
Pbfree Code | Yes | |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | PULSE ELECTRONICS CORP | PULSE ELECTRONICS CORP |
Package Description | ROHS COMPLIANT | ROHS COMPLIANT |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Factory Lead Time | 8 Weeks | 8 Weeks |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT |
Application | SIGNAL | SIGNAL |
Approvals | UL | |
Height | 6.22 mm | 6.22 mm |
Isolation Voltage | 1500 V | 1500 V |
JESD-609 Code | e3 | |
Length | 12.83 mm | 12.83 mm |
Load Resistance | 0.0012 Ω | 0.0012 Ω |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Primary Winding | 2 | 2 |
Number of Secondary Winding | 2 | 2 |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | ||
Packing Method | TUBE | TAPE & REEL |
Physical Dimension | L12.83XB7.11XH6.22 (mm) | L12.83XB7.11XH6.22 (mm) |
Primary Inductance | 1200 µH | 1200 µH |
Surface Mount | YES | YES |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | TELECOM TRANSFORMER | TELECOM TRANSFORMER |
Turns Ratio (Np:Ns) | 1CT:2.42CT/1CT:2.42CT | 1CT:2.42CT/1CT:2.42CT |
Width | 7.11 mm | 7.11 mm |
Base Number Matches | 2 | 1 |
Manufacturer Series | T1137 | |