T2-0009
vs
T2-0018
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.35
|
8536.50.90.33
|
Actuator Angle |
|
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
PUSHBUTTON SWITCH-FORCE: 20.02 N, LATCHED, SPST
|
PUSHBUTTON SWITCH-FORCE: 20.02 N, LATCHED, SPST
|
Body Color |
BLACK
|
BLACK
|
Contact Current(DC)-Max |
10 A
|
1 A
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Timing |
DOUBLE BREAK
|
DOUBLE BREAK
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Sealing |
DUST PROOF; SPLASH PROOF
|
DUST PROOF; SPLASH PROOF
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MULTIDIRECTION SWITCH-2 POS
|
MULTIDIRECTION SWITCH-2 POS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Material |
|
NYLON
|
|
|
|
Compare T2-0009 with alternatives
Compare T2-0018 with alternatives