T3-35162A
vs
T3-35161N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
28 deg
|
28 deg
|
Actuator Length |
1.16 inch
|
1.16 inch
|
Actuator Type |
LOCKING LEVER, 3POS
|
TOGGLE
|
Additional Feature |
SEALED FRONT PANEL
|
LOCKED OUT OF OPP. KEYWAY
|
Body Breadth |
13.589 mm
|
13.589 mm
|
Body Length or Diameter |
14.605 mm
|
14.605 mm
|
Bushing Length |
0.47 inch
|
0.47 inch
|
Bushing Type |
15/32-32
|
15/32-32
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact (AC) Max Rating I Load |
2A@115VAC
|
2A@115VAC
|
Contact (AC) Max Rating R Load |
5A@115VAC
|
5A@115VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Function |
ON-OFF-(ON)
|
ON-OFF-(ON)
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1050VRMS V
|
1050VRMS V
|
Electrical Life |
30000 Cycle(s)
|
30000 Cycle(s)
|
End Contact Plating |
GOLD
|
GOLD
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Hole Count |
3
|
3
|
Sealing |
MOLDED
|
MOLDED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Length |
0.27 inch
|
0.27 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Center Contact Material |
|
SILVER
|
End Contact Material |
|
SILVER
|
|
|
|
Compare T3-35162A with alternatives
Compare T3-35161N with alternatives