T410-600H vs UT134E-6 feature comparison

T410-600H STMicroelectronics

Buy Now Datasheet

UT134E-6 Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS UNISONIC TECHNOLOGIES CO LTD
Package Description IPAK-3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 40 V/us 50 V/us
DC Gate Trigger Current-Max 10 mA 15 mA
DC Gate Trigger Voltage-Max 1.3 V 1.5 V
Holding Current-Max 15 mA 15 mA
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.005 mA 0.5 mA
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 2
Part Package Code SIP
Additional Feature SENSITIVE GATE
JEDEC-95 Code TO-126

Compare T410-600H with alternatives

Compare UT134E-6 with alternatives