T435-800-D
vs
BT134-800
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SENSITIVE GATE
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
250 V/us
|
100 V/us
|
DC Gate Trigger Current-Max |
35 mA
|
35 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
35 mA
|
15 mA
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
120 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SNUBBERLESS TRIAC
|
TRIAC
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
Leakage Current-Max |
|
0.5 mA
|
On-State Voltage-Max |
|
1.7 V
|
|
|
|
Compare T435-800-D with alternatives