T491B106M025AMAUTO7280 vs T83B106M025UZSS feature comparison

T491B106M025AMAUTO7280 KEMET Corporation

Buy Now Datasheet

T83B106M025UZSS

Part not found

Search for T83B106M025UZSS
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 3000 mΩ
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 13 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 1411
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Shape J BEND
Width 2.8 mm
Base Number Matches 1

Compare T491B106M025AMAUTO7280 with alternatives