T491B106M025ANAUTO7280 vs T83B106M025UASL feature comparison

T491B106M025ANAUTO7280 KEMET Corporation

Buy Now Datasheet

T83B106M025UASL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3000 mΩ 1300 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e3
Length 3.5 mm 3.5 mm
Manufacturer Series T491
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200
Series T491-AUTOMOTIVE
Size Code 1411 1411
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.50
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare T491B106M025ANAUTO7280 with alternatives

Compare T83B106M025UASL with alternatives